Voltage DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782615-02

DigiKey Part Number
2770-782615-02-ND
Manufacturer
Manufacturer Product Number
782615-02
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Number of Inputs and Type
16 - Analog
Series
Input Range
±10V
Packaging
Box
Input Resolution
16 Bits
Part Status
Active
Sampling Rate (Per Second)
100k - Simultaneous
Function
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
195 638,23000 Kč95 638,23 Kč
Manufacturers Standard Package
Unit Price without VAT:95 638,23000 Kč
Unit Price with VAT:115 722,25830 Kč