
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 32 - Analog (Single-Ended, 16 - Differential), 16 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 4 - Analog, 32 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 16 | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 1M - Multiplexed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92 051,24000 Kč | 92 051,24 Kč |
| Unit Price without VAT: | 92 051,24000 Kč |
|---|---|
| Unit Price with VAT: | 111 382,00040 Kč |






