Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781440-01

DigiKey Part Number
2770-781440-01-ND
Manufacturer
Manufacturer Product Number
781440-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
16 - Analog (Single-Ended, 8 - Differential), 16 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 8 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
4
Sampling Rate (Per Second)
1M - Multiplexed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165 404,68000 Kč65 404,68 Kč
Manufacturers Standard Package
Unit Price without VAT:65 404,68000 Kč
Unit Price with VAT:79 139,66280 Kč