
779989-01 | |
|---|---|
DigiKey Part Number | 2770-779989-01-ND |
Manufacturer | |
Manufacturer Product Number | 779989-01 |
Description | MODULE DIGITAL I/O PXI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module PXI |
Category | Bus Connection PXI |
Manufacturer NI | Number of Inputs and Type 32 - Digital |
Packaging Box | Number of Outputs and Type 32 - Digital |
Part Status Active | Bidirectional Channels 32 |
Function Digital I/O | Sampling Rate (Per Second) 200M - Multiplexed |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153 554,60000 Kč | 153 554,60 Kč |
| Unit Price without VAT: | 153 554,60000 Kč |
|---|---|
| Unit Price with VAT: | 185 801,06600 Kč |





