
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | VHDCI 68 pos Male to Cable | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 606,08000 Kč | 34 606,08 Kč |
| Unit Price without VAT: | 34 606,08000 Kč |
|---|---|
| Unit Price with VAT: | 41 873,35680 Kč |














