D-Sub Cable Assembly DB25 Black 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782015-02

DigiKey Part Number
2770-782015-02-ND
Manufacturer
Manufacturer Product Number
782015-02
Description
CABLE ASSY DB25 BLACK 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Black 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 442,45000 Kč8 442,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8 442,45000 Kč
Unit Price with VAT:10 215,36450 Kč