
781013-01 | |
|---|---|
DigiKey Part Number | 2770-781013-01-ND |
Manufacturer | |
Manufacturer Product Number | 781013-01 |
Description | CABLE ASSY VHDCI 68POS M-M 0.5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | VHDCI 68 pos Male to Male Assembly 1.80' (550.00mm) Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | VHDCI 68 pos Male to Male | |
Length | 1.80' (550.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 664,13000 Kč | 20 664,13 Kč |
| Unit Price without VAT: | 20 664,13000 Kč |
|---|---|
| Unit Price with VAT: | 25 003,59730 Kč |








