Multifunction I/O DAQ Device PXIe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781012-03

DigiKey Part Number
2770-781012-03-ND
Manufacturer
Manufacturer Product Number
781012-03
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXIe
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Bus Connection
PXIe
Packaging
Box
Number of Inputs and Type
32 - Digital
Part Status
Active
Number of Outputs and Type
32 - Digital
Function
Multifunction I/O
Bidirectional Channels
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1911 800,60000 Kč911 800,60 Kč
Manufacturers Standard Package
Unit Price without VAT:911 800,60000 Kč
Unit Price with VAT:1 103 278,72600 Kč