
778747-01 | |
|---|---|
DigiKey Part Number | 2770-778747-01-ND |
Manufacturer | |
Manufacturer Product Number | 778747-01 |
Description | SMB-2163 SINGLE-ENDED DIGITAL I/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Terminal Block for use with |
Datasheet | Datasheet |
EDA/CAD Models | 778747-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Terminal Block | |
For Use With/Related Products | - | |
Specifications | 68 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71 504,60000 Kč | 71 504,60 Kč |
| Unit Price without VAT: | 71 504,60000 Kč |
|---|---|
| Unit Price with VAT: | 86 520,56600 Kč |








