
779004-02 | |
|---|---|
DigiKey Part Number | 2770-779004-02-ND |
Manufacturer | |
Manufacturer Product Number | 779004-02 |
Description | DAQ DEVICE DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Output DAQ Device |
Category | Function Digital Output |
Manufacturer NI | Type DAQ Device |
Series | Number of Outputs and Type 8 - Digital |
Packaging Box | Output Range 30V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 152,48000 Kč | 5 152,48 Kč |
| Unit Price without VAT: | 5 152,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 234,50080 Kč |







