TL431BFDT,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 159
Unit Price: 6,09000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 42 575
Unit Price: 14,49000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 490
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 290
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 19 958
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 59 748
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 713
Unit Price: 4,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 34 887
Unit Price: 14,91000 Kč
Datasheet

Similar


onsemi
In Stock: 4 064
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 166
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 2 284
Unit Price: 50,81516 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 8 288
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 16 464
Unit Price: 5,88000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BFDT,215

DigiKey Part Number
1727-1766-2-ND - Tape & Reel (TR)
1727-1766-1-ND - Cut Tape (CT)
1727-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BFDT,215
Description
IC VREF SHUNT ADJ 0.5% TO236AB
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TL431BFDT,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Nexperia USA Inc.
Current - Cathode
600 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.495V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
36 V
Supplier Device Package
TO-236AB
Current - Output
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP432BVSNT1Gonsemi159NCP432BVSNT1GOSCT-ND6,09000 KčDirect
TL431BQDBZRQ1Texas Instruments42 575296-20654-1-ND14,49000 KčDirect
AN431AN-ATRE1Diodes Incorporated1 49031-AN431AN-ATRE1CT-ND7,14000 KčSimilar
AN431AN-ATRG1Diodes Incorporated18 290AN431AN-ATRG1DICT-ND3,36000 KčSimilar
AN431BN-ATRE1Diodes Incorporated19 958AN431BN-ATRE1DICT-ND6,51000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes