Similar
Similar

RB520CS30L,315 | |
|---|---|
DigiKey Part Number | 1727-1748-2-ND - Tape & Reel (TR) 1727-1748-1-ND - Cut Tape (CT) 1727-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520CS30L,315 |
Description | DIODE SCHOTTK 30V 100MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | RB520CS30L,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09560 Kč | 209,56 Kč |
| 500 | 1,53706 Kč | 768,53 Kč |
| 1 000 | 1,35584 Kč | 1 355,84 Kč |
| 2 000 | 1,20277 Kč | 2 405,54 Kč |
| 5 000 | 1,03663 Kč | 5 183,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,93376 Kč | 9 337,60 Kč |
| 20 000 | 0,84712 Kč | 16 942,40 Kč |
| 30 000 | 0,80296 Kč | 24 088,80 Kč |
| 50 000 | 0,75332 Kč | 37 666,00 Kč |
| 70 000 | 0,72391 Kč | 50 673,70 Kč |
| 100 000 | 0,69533 Kč | 69 533,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




