PZU7.5B3A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 593
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,28628 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Similar


Central Semiconductor Corp
In Stock: 150
Unit Price: 11,34000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,11026 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 526
Unit Price: 7,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31315 Kč
Datasheet

Similar


onsemi
In Stock: 20 245
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 26 796
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 7.5 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU7.5B3A,115

DigiKey Part Number
1727-8234-2-ND - Tape & Reel (TR)
1727-8234-1-ND - Cut Tape (CT)
1727-8234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU7.5B3A,115
Description
DIODE ZENER 7.5V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z7V5Consemi4 593MM3Z7V5CCT-ND4,62000 KčDirect
BZX384C7V5-E3-08Vishay General Semiconductor - Diodes Division0BZX384C7V5-E3-08GICT-ND8,19000 KčSimilar
BZX384C7V5-E3-18Vishay General Semiconductor - Diodes Division0BZX384C7V5-E3-18-ND1,35658 KčSimilar
BZX384C7V5-G3-08Vishay General Semiconductor - Diodes Division0BZX384C7V5-G3-08-ND1,28628 KčSimilar
BZX384C7V5-G3-18Vishay General Semiconductor - Diodes Division0BZX384C7V5-G3-18-ND1,35658 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes