


MM3Z7V5C | |
|---|---|
DigiKey Part Number | MM3Z7V5CTR-ND - Tape & Reel (TR) MM3Z7V5CCT-ND - Cut Tape (CT) MM3Z7V5CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z7V5C |
Description | DIODE ZENER 7.5V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 900 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 500 | 1,28508 Kč | 642,54 Kč |
| 1 000 | 1,13074 Kč | 1 130,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86456 Kč | 2 593,68 Kč |
| 6 000 | 0,77245 Kč | 4 634,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

