


MMSZ5236BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5236BS-FDITR-ND - Tape & Reel (TR) MMSZ5236BS-FDICT-ND - Cut Tape (CT) MMSZ5236BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236BS-7-F |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,41526 Kč | 707,63 Kč |
| 1 000 | 1,24707 Kč | 1 247,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03226 Kč | 3 096,78 Kč |
| 6 000 | 0,92381 Kč | 5 542,86 Kč |
| 9 000 | 0,86843 Kč | 7 815,87 Kč |
| 15 000 | 0,80616 Kč | 12 092,40 Kč |
| 21 000 | 0,76926 Kč | 16 154,46 Kč |
| 30 000 | 0,73336 Kč | 22 000,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









