


B360-13-F | |
|---|---|
DigiKey Part Number | B360-FDITR-ND - Tape & Reel (TR) B360-FDICT-ND - Cut Tape (CT) B360-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360-13-F |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC360-G | Comchip Technology | 14 979 | 641-1122-1-ND | 17,85000 Kč | Direct |
| STPS3L60S | STMicroelectronics | 17 013 | 497-2454-1-ND | 14,07000 Kč | Direct |
| HSM560JE3/TR13 | Microchip Technology | 5 610 | 150-HSM560JE3/TR13CT-ND | 32,55000 Kč | Similar |
| MB36_R1_00001 | Panjit International Inc. | 4 018 | 3757-MB36_R1_00001CT-ND | 9,03000 Kč | Similar |
| MBRS360T3G | onsemi | 66 101 | MBRS360T3GOSCT-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,46370 Kč | 546,37 Kč |
| 500 | 4,12904 Kč | 2 064,52 Kč |
| 1 000 | 3,69859 Kč | 3 698,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14956 Kč | 9 448,68 Kč |
| 6 000 | 2,87358 Kč | 17 241,48 Kč |
| 9 000 | 2,73294 Kč | 24 596,46 Kč |
| 15 000 | 2,57489 Kč | 38 623,35 Kč |
| 21 000 | 2,48129 Kč | 52 107,09 Kč |
| 30 000 | 2,39031 Kč | 71 709,30 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











