Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX384C7V5-G3-08 | |
|---|---|
DigiKey Part Number | BZX384C7V5-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C7V5-G3-08 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,28628 Kč | 19 294,20 Kč |
| 30 000 | 1,18142 Kč | 35 442,60 Kč |
| 45 000 | 1,12800 Kč | 50 760,00 Kč |
| 75 000 | 1,06798 Kč | 80 098,50 Kč |
| 105 000 | 1,03243 Kč | 108 405,15 Kč |
| 150 000 | 1,01053 Kč | 151 579,50 Kč |
| Unit Price without VAT: | 1,28628 Kč |
|---|---|
| Unit Price with VAT: | 1,55640 Kč |






