


PZU7.5B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU7.5B2A,115TR-ND - Tape & Reel (TR) 1727-PZU7.5B2A,115CT-ND - Cut Tape (CT) 1727-PZU7.5B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU7.5B2A,115 |
Description | DIODE ZENER 7.5V 320MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU7.5B2A-QX | Nexperia USA Inc. | 2 665 | 1727-PZU7.5B2A-QXCT-ND | 5,46000 Kč | MFR Recommended |
| MM3Z7V5C | onsemi | 4 593 | MM3Z7V5CCT-ND | 4,62000 Kč | Direct |
| CMDZ5236B TR PBFREE | Central Semiconductor Corp | 150 | 1514-CMDZ5236BTRPBFREECT-ND | 11,34000 Kč | Similar |
| GDZ7V5B-G3-08 | Vishay General Semiconductor - Diodes Division | 14 526 | 112-GDZ7V5B-G3-08CT-ND | 7,98000 Kč | Similar |
| MMSZ5236BS-7-F | Diodes Incorporated | 26 796 | MMSZ5236BS-FDICT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97921 Kč | 2 937,63 Kč |
| 6 000 | 0,87555 Kč | 5 253,30 Kč |
| 9 000 | 0,82263 Kč | 7 403,67 Kč |
| 15 000 | 0,76311 Kč | 11 446,65 Kč |
| 21 000 | 0,72783 Kč | 15 284,43 Kč |
| 30 000 | 0,69352 Kč | 20 805,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

