Zener Diode 7.44 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.44 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU7.5B2A-QX

DigiKey Part Number
1727-PZU7.5B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU7.5B2A-QXCT-ND - Cut Tape (CT)
1727-PZU7.5B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU7.5B2A-QX
Description
DIODE ZENER 7.44V 320MW SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 7.44 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z7V5Consemi4 593MM3Z7V5CCT-ND4,62000 KčDirect
BZT52B7V5S R9GTaiwan Semiconductor Corporation9 8601801-BZT52B7V5SR9GCT-ND4,62000 KčSimilar
PDZ7.5B-AU_R1_000A1Panjit International Inc.4 2293757-PDZ7.5B-AU_R1_000A1CT-ND3,15000 KčSimilar
In-Stock: 2 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08930 Kč208,93 Kč
5001,53160 Kč765,80 Kč
1 0001,35101 Kč1 351,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01602 Kč3 048,06 Kč
6 0000,90900 Kč5 454,00 Kč
9 0000,85439 Kč7 689,51 Kč
15 0000,79295 Kč11 894,25 Kč
21 0000,75655 Kč15 887,55 Kč
30 0000,72115 Kč21 634,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč