MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PZU3.0BA,115 | |
|---|---|
DigiKey Part Number | 1727-8206-2-ND - Tape & Reel (TR) 1727-8206-1-ND - Cut Tape (CT) 1727-8206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.0BA,115 |
Description | DIODE ZENER 3V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU3.0BA-QX | Nexperia USA Inc. | 2 900 | 1727-PZU3.0BA-QXCT-ND | 5,04000 Kč | MFR Recommended |
| SZMM3Z3V0T1G | onsemi | 6 736 | SZMM3Z3V0T1GOSCT-ND | 6,09000 Kč | Direct |
| BZX384C3V0-E3-08 | Vishay General Semiconductor - Diodes Division | 9 | 112-BZX384C3V0-E3-08CT-ND | 8,19000 Kč | Similar |
| BZX384C3V0-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C3V0-E3-18-ND | 1,35658 Kč | Similar |
| BZX384C3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C3V0-G3-08-ND | 1,01054 Kč | Similar |






