


PZU3.0BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU3.0BA-QXTR-ND - Tape & Reel (TR) 1727-PZU3.0BA-QXCT-ND - Cut Tape (CT) 1727-PZU3.0BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.0BA-QX |
Description | DIODE ZENER 3V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V0S R9G | Taiwan Semiconductor Corporation | 8 767 | 1801-BZT52B3V0SR9GCT-ND | 4,62000 Kč | Similar |
| MM3Z3V0B | onsemi | 75 935 | MM3Z3V0BCT-ND | 5,04000 Kč | Similar |
| MM3Z3V0C | onsemi | 8 173 | MM3Z3V0CCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,41820 Kč | 709,10 Kč |
| 1 000 | 1,25106 Kč | 1 251,06 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

