
PZU15BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU15BL,315TR-ND - Tape & Reel (TR) 1727-PZU15BL,315CT-ND - Cut Tape (CT) 1727-PZU15BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU15BL,315 |
Description | DIODE ZENER 15V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,52152 Kč | 760,76 Kč |
| 1 000 | 1,34177 Kč | 1 341,77 Kč |
| 2 000 | 1,19006 Kč | 2 380,12 Kč |
| 5 000 | 1,02550 Kč | 5 127,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83066 Kč | 8 306,60 Kč |
| 20 000 | 0,75204 Kč | 15 040,80 Kč |
| 30 000 | 0,71196 Kč | 21 358,80 Kč |
| 50 000 | 0,66690 Kč | 33 345,00 Kč |
| 70 000 | 0,64021 Kč | 44 814,70 Kč |
| 100 000 | 0,61426 Kč | 61 426,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











