Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C8V2-QF

DigiKey Part Number
1727-BZX38450-C8V2-QFTR-ND - Tape & Reel (TR)
1727-BZX38450-C8V2-QFCT-ND - Cut Tape (CT)
1727-BZX38450-C8V2-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C8V2-QF
Description
DIODE ZENER 8.2V 300MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B8V2S R9GTaiwan Semiconductor Corporation9 9131801-BZT52B8V2SR9GCT-ND4,41000 KčSimilar
In-Stock: 3 460
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,89800 Kč28,98 Kč
1001,79740 Kč179,74 Kč
5001,31238 Kč656,19 Kč
1 0001,15510 Kč1 155,10 Kč
2 0001,02240 Kč2 044,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,54017 Kč21 606,80 Kč
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč