
MMBZ33VALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ33VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ33VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ33VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VALYFHT116 |
Description | TVS DIODE 26VWM 46VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 870mA |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.35V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 46V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,49100 Kč | 549,10 Kč |
| 500 | 4,15130 Kč | 2 075,65 Kč |
| 1 000 | 3,71896 Kč | 3 718,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16867 Kč | 9 506,01 Kč |
| 6 000 | 2,89136 Kč | 17 348,16 Kč |
| 9 000 | 2,75001 Kč | 24 750,09 Kč |
| 15 000 | 2,59120 Kč | 38 868,00 Kč |
| 21 000 | 2,49712 Kč | 52 439,52 Kč |
| 30 000 | 2,40570 Kč | 72 171,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


