PXN012-60QLJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 42 532
Unit Price: 27,09000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 7,41792 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 279
Unit Price: 62,78000 Kč
Datasheet
N-Channel 60 V 42A (Tc) 34.7W (Tc) Surface Mount MLPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 42A (Tc) 34.7W (Tc) Surface Mount MLPAK33
8-Power VDFN

PXN012-60QLJ

DigiKey Part Number
1727-PXN012-60QLJTR-ND - Tape & Reel (TR)
1727-PXN012-60QLJCT-ND - Cut Tape (CT)
1727-PXN012-60QLJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXN012-60QLJ
Description
PXN012-60QL/SOT8002/MLPAK33
Customer Reference
Detailed Description
N-Channel 60 V 42A (Tc) 34.7W (Tc) Surface Mount MLPAK33
Datasheet
 Datasheet
EDA/CAD Models
PXN012-60QLJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18.77 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
957 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
34.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes