N-Channel 100 V 40A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN1200APL,L1Q

DigiKey Part Number
264-TPN1200APLL1QTR-ND - Tape & Reel (TR)
264-TPN1200APLL1QCT-ND - Cut Tape (CT)
264-TPN1200APLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN1200APL,L1Q
Description
PB-F POWER MOSFET TRANSISTOR TSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 630mW (Ta), 104W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1855 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta), 104W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,47000 Kč174,70 Kč
10011,50690 Kč1 150,69 Kč
5008,94766 Kč4 473,83 Kč
1 0008,12371 Kč8 123,71 Kč
2 0007,43046 Kč14 860,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,68009 Kč33 400,45 Kč
10 0006,21646 Kč62 164,60 Kč
15 0005,98033 Kč89 704,95 Kč
25 0005,71513 Kč142 878,25 Kč
35 0005,66946 Kč198 431,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč