
TPW3R70APL,L1Q | |
|---|---|
DigiKey Part Number | 264-TPW3R70APLL1QTR-ND - Tape & Reel (TR) 264-TPW3R70APLL1QCT-ND - Cut Tape (CT) 264-TPW3R70APLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3R70APL,L1Q |
Description | PB-F POWER MOSFET TRANSISTOR DSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| 100 | 36,79060 Kč | 3 679,06 Kč |
| 500 | 30,03890 Kč | 15 019,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,54141 Kč | 122 707,05 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |





