
TPH3R70APL1,LQ | |
|---|---|
DigiKey Part Number | 264-TPH3R70APL1LQTR-ND - Tape & Reel (TR) 264-TPH3R70APL1LQCT-ND - Cut Tape (CT) 264-TPH3R70APL1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH3R70APL1,LQ |
Description | 150V U-MOS IX-H SOP-ADVANCE(N) 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 210W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 100 | 21,88410 Kč | 2 188,41 Kč |
| 500 | 17,46782 Kč | 8 733,91 Kč |
| 1 000 | 16,04772 Kč | 16 047,72 Kč |
| 2 000 | 15,74220 Kč | 31 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,56194 Kč | 67 809,70 Kč |
| 10 000 | 12,86128 Kč | 128 612,80 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |






