N-Channel 100 V 13A (Ta), 32A (Tc) 5W (Ta), 30W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONR66924

DigiKey Part Number
785-AONR66924TR-ND - Tape & Reel (TR)
785-AONR66924CT-ND - Cut Tape (CT)
785-AONR66924DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONR66924
Description
N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 13A (Ta), 32A (Tc) 5W (Ta), 30W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1017,86900 Kč178,69 Kč
10011,79460 Kč1 179,46 Kč
5009,18074 Kč4 590,37 Kč
1 0008,33894 Kč8 338,94 Kč
2 0007,63089 Kč15 261,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,86446 Kč34 322,30 Kč
10 0006,39093 Kč63 909,30 Kč
15 0006,14978 Kč92 246,70 Kč
25 0005,87890 Kč146 972,50 Kč
35 0005,85319 Kč204 861,65 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč