


PUSB3FS4Z | |
|---|---|
DigiKey Part Number | 1727-PUSB3FS4ZTR-ND - Tape & Reel (TR) 1727-PUSB3FS4ZCT-ND - Cut Tape (CT) 1727-PUSB3FS4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3FS4Z |
Description | TVS DIODE 3.3VWM DFN2510A10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clamp 8.2A Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3FS4Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,79196 Kč | 895,98 Kč |
| 1 000 | 1,58598 Kč | 1 585,98 Kč |
| 2 000 | 1,41222 Kč | 2 824,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22355 Kč | 6 117,75 Kč |
| 10 000 | 1,10678 Kč | 11 067,80 Kč |
| 15 000 | 1,04724 Kč | 15 708,60 Kč |
| 25 000 | 0,98030 Kč | 24 507,50 Kč |
| 35 000 | 0,94064 Kč | 32 922,40 Kč |
| 50 000 | 0,90209 Kč | 45 104,50 Kč |
| 125 000 | 0,81748 Kč | 102 185,00 Kč |
| 250 000 | 0,78743 Kč | 196 857,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







