
SZSMF4L22CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L22CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L22CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L22CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L22CAT3G |
Description | TVS DIODE 22VWM 35.5VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 100 | 6,62280 Kč | 662,28 Kč |
| 500 | 5,04120 Kč | 2 520,60 Kč |
| 1 000 | 4,53074 Kč | 4 530,74 Kč |
| 2 000 | 4,10102 Kč | 8 202,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,02951 Kč | 15 147,55 Kč |
| 10 000 | 2,78967 Kč | 27 896,70 Kč |
| 15 000 | 2,72449 Kč | 40 867,35 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |








