PUSB3AB6Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 14 980
Unit Price: 33,39000 Kč
Datasheet
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUSB3AB6Z

DigiKey Part Number
1727-2028-2-ND - Tape & Reel (TR)
1727-2028-1-ND - Cut Tape (CT)
1727-2028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3AB6Z
Description
TVS DIODE 3.3VWM 6VC 7XSON
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Datasheet
 Datasheet
EDA/CAD Models
PUSB3AB6Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
7-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,11600 Kč41,16 Kč
253,63680 Kč90,92 Kč
1003,12240 Kč312,24 Kč
2502,87588 Kč718,97 Kč
5002,72764 Kč1 363,82 Kč
1 0002,60543 Kč2 605,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,42196 Kč9 687,84 Kč
8 0002,35382 Kč18 830,56 Kč
12 0002,31968 Kč27 836,16 Kč
20 0002,28185 Kč45 637,00 Kč
28 0002,25974 Kč63 272,72 Kč
40 0002,23849 Kč89 539,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč