
PUMB1,115 | |
|---|---|
DigiKey Part Number | 1727-PUMB1,115TR-ND - Tape & Reel (TR) 1727-PUMB1,115CT-ND - Cut Tape (CT) 1727-PUMB1,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMB1,115 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMB1,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA124EU-7-F | Diodes Incorporated | 2 765 | 31-DDA124EU-7-FCT-ND | 7,98000 Kč | Similar |
| MUN5112DW1T1G | onsemi | 45 000 | 488-MUN5112DW1T1GCT-ND | 5,67000 Kč | Similar |
| UMB10NTN | Rohm Semiconductor | 504 | UMB10NTNCT-ND | 10,50000 Kč | Similar |
| UMB2NTN | Rohm Semiconductor | 3 770 | UMB2NTNCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 500 | 1,18470 Kč | 592,35 Kč |
| 1 000 | 1,04150 Kč | 1 041,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85882 Kč | 2 576,46 Kč |
| 6 000 | 0,76650 Kč | 4 599,00 Kč |
| 9 000 | 0,71937 Kč | 6 474,33 Kč |
| 15 000 | 0,66634 Kč | 9 995,10 Kč |
| 21 000 | 0,63490 Kč | 13 332,90 Kč |
| 30 000 | 0,60432 Kč | 18 129,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


