Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMB10NTN

DigiKey Part Number
UMB10NTNTR-ND - Tape & Reel (TR)
UMB10NTNCT-ND - Cut Tape (CT)
UMB10NTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMB10NTN
Description
TRANS PREBIAS 2PNP 50V UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMB10NTN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 PNP - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
2.2kOhms
Supplier Device Package
UMT6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5135DW1T1Gonsemi6 404MUN5135DW1T1GOSCT-ND5,67000 KčDirect
PUMB10,115Nexperia USA Inc.8801727-6297-1-ND4,20000 KčDirect
PUMB1,115Nexperia USA Inc.4291727-PUMB1,115CT-ND4,20000 KčSimilar
PUMB1,135Nexperia USA Inc.9 4861727-PUMB1,135CT-ND5,25000 KčSimilar
PUMB14,115Nexperia USA Inc.40 850PUMB14,115-ND0,81024 KčSimilar
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,44600 Kč64,46 Kč
1004,08620 Kč408,62 Kč
5003,06024 Kč1 530,12 Kč
1 0002,72869 Kč2 728,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30635 Kč6 919,05 Kč
6 0002,09343 Kč12 560,58 Kč
9 0001,98489 Kč17 864,01 Kč
15 0001,86286 Kč27 942,90 Kč
21 0001,79060 Kč37 602,60 Kč
30 0001,72035 Kč51 610,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč