PUMB14,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 770
Unit Price: 9,87000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMB14,115

DigiKey Part Number
PUMB14,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PUMB14,115
Description
TRANS PREBIAS 2PNP 50V 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMB14,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Power - Max
300mW
Part Status
Active
Grade
Automotive
Transistor Type
2 PNP - Pre-Biased (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
47kOhms
Supplier Device Package
6-TSSOP
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMB2NTNRohm Semiconductor3 770UMB2NTNCT-ND9,87000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 40 850 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81024 Kč2 430,72 Kč
6 0000,72310 Kč4 338,60 Kč
9 0000,67863 Kč6 107,67 Kč
15 0000,62861 Kč9 429,15 Kč
21 0000,59896 Kč12 578,16 Kč
30 0000,57012 Kč17 103,60 Kč
75 0000,50678 Kč38 008,50 Kč
150 0000,46762 Kč70 143,00 Kč
300 0000,43470 Kč130 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,81024 Kč
Unit Price with VAT:0,98039 Kč

Other Suppliers on DigiKey

40 850In Stock
Ships from Rochester Electronics, LLC