
UMB2NTN | |
|---|---|
DigiKey Part Number | UMB2NTNTR-ND - Tape & Reel (TR) UMB2NTNCT-ND - Cut Tape (CT) UMB2NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB2NTN |
Description | TRANS PREBIAS 2PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMB2NTN Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 100 | 3,86780 Kč | 386,78 Kč |
| 500 | 2,89058 Kč | 1 445,29 Kč |
| 1 000 | 2,57498 Kč | 2 574,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17301 Kč | 6 519,03 Kč |
| 6 000 | 1,97031 Kč | 11 821,86 Kč |
| 9 000 | 1,86698 Kč | 16 802,82 Kč |
| 15 000 | 1,75081 Kč | 26 262,15 Kč |
| 21 000 | 1,68200 Kč | 35 322,00 Kč |
| 30 000 | 1,61512 Kč | 48 453,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

