


PTVS5V0Z1UPCAZ | |
|---|---|
DigiKey Part Number | 1727-PTVS5V0Z1UPCAZTR-ND - Tape & Reel (TR) 1727-PTVS5V0Z1UPCAZCT-ND - Cut Tape (CT) 1727-PTVS5V0Z1UPCAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS5V0Z1UPCAZ |
Description | TVS DIODE 5VWM 10VC DFN16102 |
Customer Reference | |
Detailed Description | 10V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 150A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 600pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,94700 Kč | 49,47 Kč |
| 50 | 3,55320 Kč | 177,66 Kč |
| 100 | 3,09650 Kč | 309,65 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |











