24.4V Clamp 12.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 12.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Introducing Automotive DFN packages

PTVS15VU1UPAZ

DigiKey Part Number
1727-1829-2-ND - Tape & Reel (TR)
1727-1829-1-ND - Cut Tape (CT)
1727-1829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS15VU1UPAZ
Description
TVS DIODE 15VWM 24.4VC 3HUSON
Customer Reference
Detailed Description
24.4V Clamp 12.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.