24.4V Clamp 12.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS15VU1UPAZ

DigiKey Part Number
2156-PTVS15VU1UPAZ-ND
Manufacturer
Manufacturer Product Number
PTVS15VU1UPAZ
Description
NOW NEXPERIA PTVS15VU1UPAZ - TRA
Customer Reference
Detailed Description
24.4V Clamp 12.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.3A
Mfr
Power - Peak Pulse
300W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
16.7V
Package / Case
3-PowerUDFN
Voltage - Clamping (Max) @ Ipp
24.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98 310
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:98310
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9586,50938 Kč6 235,99 Kč
Unit Price without VAT:6,50938 Kč
Unit Price with VAT:7,87635 Kč