


SMAJ24CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ24CA-FDITR-ND - Tape & Reel (TR) SMAJ24CA-FDICT-ND - Cut Tape (CT) SMAJ24CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA-13-F |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24CA-E3/61 | Vishay General Semiconductor - Diodes Division | 13 534 | SMAJ24CA-E3/61GICT-ND | 0,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,09100 Kč | 70,91 Kč |
| 100 | 4,50480 Kč | 450,48 Kč |
| 500 | 3,38360 Kč | 1 691,80 Kč |
| 1 000 | 3,02113 Kč | 3 021,13 Kč |
| 2 000 | 2,71570 Kč | 5 431,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,38470 Kč | 11 923,50 Kč |
| 10 000 | 2,17994 Kč | 21 799,40 Kč |
| 15 000 | 2,07559 Kč | 31 133,85 Kč |
| 25 000 | 1,95833 Kč | 48 958,25 Kč |
| 35 000 | 1,88889 Kč | 66 111,15 Kč |
| 50 000 | 1,82139 Kč | 91 069,50 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |








