


SMAJ24CA | |
|---|---|
DigiKey Part Number | SMAJ24CABTR-ND - Tape & Reel (TR) SMAJ24CABCT-ND - Cut Tape (CT) SMAJ24CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24CA Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 100 | 4,78220 Kč | 478,22 Kč |
| 500 | 3,59882 Kč | 1 799,41 Kč |
| 1 000 | 3,21654 Kč | 3 216,54 Kč |
| 2 000 | 2,89443 Kč | 5 788,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,54537 Kč | 12 726,85 Kč |
| 10 000 | 2,32950 Kč | 23 295,00 Kč |
| 15 000 | 2,21950 Kč | 33 292,50 Kč |
| 25 000 | 2,09588 Kč | 52 397,00 Kč |
| 35 000 | 2,02267 Kč | 70 793,45 Kč |
| 50 000 | 1,95152 Kč | 97 576,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |







