N-Channel 40 V 120A (Tc) 306W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R1-40BS,118

DigiKey Part Number
1727-7105-2-ND - Tape & Reel (TR)
1727-7105-1-ND - Cut Tape (CT)
1727-7105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R1-40BS,118
Description
MOSFET N-CH 40V 120A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 306W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
9710 pF @ 20 V
FET Type
Power Dissipation (Max)
306W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.3mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB9406-F085onsemi377FDB9406-F085CT-ND89,45000 KčSimilar
IPB015N04LGATMA1Infineon Technologies18IPB015N04LGATMA1CT-ND119,90000 KčSimilar
IPB015N04NGATMA1Infineon Technologies326IPB015N04NGATMA1CT-ND117,17000 KčSimilar
IRFS7434TRLPBFInfineon Technologies6 250IRFS7434TRLPBFCT-ND69,29000 KčSimilar
IRLS3034TRLPBFInfineon Technologies3 977IRLS3034TRLPBFCT-ND80,42000 KčSimilar
In-Stock: 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1064,88400 Kč648,84 Kč
10045,86170 Kč4 586,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80033,21464 Kč26 571,71 Kč
1 60031,03255 Kč49 652,08 Kč
2 40029,92145 Kč71 811,48 Kč
4 00029,34996 Kč117 399,84 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč