
PSMN1R0-40SSHJ | |
|---|---|
DigiKey Part Number | 1727-8559-2-ND - Tape & Reel (TR) 1727-8559-1-ND - Cut Tape (CT) 1727-8559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-40SSHJ |
Description | MOSFET N-CH 40V 325A LFPAK88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 325A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 137 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10322 pF @ 25 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 54,28000 Kč | 542,80 Kč |
| 100 | 37,97910 Kč | 3 797,91 Kč |
| 500 | 31,23494 Kč | 15 617,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,66347 Kč | 53 326,94 Kč |
| 4 000 | 25,26847 Kč | 101 073,88 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











