
PSMN041-80YLX | |
|---|---|
DigiKey Part Number | 1727-1507-2-ND - Tape & Reel (TR) 1727-1507-1-ND - Cut Tape (CT) 1727-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN041-80YLX |
Description | MOSFET N-CH 80V 25A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 25A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1108 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 64W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 100 | 9,15930 Kč | 915,93 Kč |
| 500 | 7,05952 Kč | 3 529,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,03791 Kč | 9 056,86 Kč |
| 3 000 | 5,52303 Kč | 16 569,09 Kč |
| 4 500 | 5,26065 Kč | 23 672,92 Kč |
| 7 500 | 4,96580 Kč | 37 243,50 Kč |
| 10 500 | 4,79120 Kč | 50 307,60 Kč |
| 15 000 | 4,62152 Kč | 69 322,80 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










