


PSMN1R7-40YLBX | |
|---|---|
DigiKey Part Number | 1727-PSMN1R7-40YLBXTR-ND - Tape & Reel (TR) 1727-PSMN1R7-40YLBXCT-ND - Cut Tape (CT) 1727-PSMN1R7-40YLBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R7-40YLBX |
Description | PSMN1R7-40YLB/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8138 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 100 | 19,66040 Kč | 1 966,04 Kč |
| 500 | 15,62378 Kč | 7 811,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,66368 Kč | 20 495,52 Kč |
| 3 000 | 12,67719 Kč | 38 031,57 Kč |
| 4 500 | 12,17478 Kč | 54 786,51 Kč |
| 7 500 | 11,61033 Kč | 87 077,47 Kč |
| 10 500 | 11,27621 Kč | 118 400,21 Kč |
| 15 000 | 11,23656 Kč | 168 548,40 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |









