
PMEG3001EEFZ | |
|---|---|
DigiKey Part Number | 1727-PMEG3001EEFZTR-ND - Tape & Reel (TR) 1727-PMEG3001EEFZCT-ND - Cut Tape (CT) 1727-PMEG3001EEFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3001EEFZ |
Description | DIODE SCHOTTK 30V 100MA DFN06032 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3001EEFZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 10 V | |
Capacitance @ Vr, F | 4pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 500 | 1,25106 Kč | 625,53 Kč |
| 1 000 | 1,10072 Kč | 1 100,72 Kč |
| 2 000 | 0,97357 Kč | 1 947,14 Kč |
| 5 000 | 0,83547 Kč | 4 177,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,70622 Kč | 10 593,30 Kč |
| 30 000 | 0,64106 Kč | 19 231,80 Kč |
| 45 000 | 0,60784 Kč | 27 352,80 Kč |
| 75 000 | 0,57049 Kč | 42 786,75 Kč |
| 105 000 | 0,54837 Kč | 57 578,85 Kč |
| 150 000 | 0,52687 Kč | 79 030,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







