N-Channel 100 V 55A (Tc) 105W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN015-100YSFX

DigiKey Part Number
1727-PSMN015-100YSFXTR-ND - Tape & Reel (TR)
1727-PSMN015-100YSFXCT-ND - Cut Tape (CT)
1727-PSMN015-100YSFXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN015-100YSFX
Description
NEXTPOWER 80/100V MOSFETS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 55A (Tc) 105W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2234 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
105W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1023,62300 Kč236,23 Kč
10015,79680 Kč1 579,68 Kč
50012,44048 Kč6 220,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,53099 Kč14 296,48 Kč
3 0008,78836 Kč26 365,08 Kč
4 5008,41007 Kč37 845,31 Kč
7 5007,98506 Kč59 887,95 Kč
10 5007,73338 Kč81 200,49 Kč
15 0007,48885 Kč112 332,75 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč