
BQ25758RRVR | |
|---|---|
DigiKey Part Number | 296-BQ25758RRVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25758RRVR |
Description | BATTERY MANAGEMENT IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC 5V 1 Output 20A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BQ25758RRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 600kHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,45479 Kč | 178 364,37 Kč |
| Unit Price without VAT: | 59,45479 Kč |
|---|---|
| Unit Price with VAT: | 71,94030 Kč |











