SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-883
DFN0606 MOSFETs

PMZ600UNEZ

DigiKey Part Number
1727-PMZ600UNEZTR-ND - Tape & Reel (TR)
1727-PMZ600UNEZCT-ND - Cut Tape (CT)
1727-PMZ600UNEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ600UNEZ
Description
MOSFET N-CH 20V 600MA DFN1006-3
Customer Reference
Detailed Description
N-Channel 20 V 600mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
620mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
21.3 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 668
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,77900 Kč27,79 Kč
1001,71770 Kč171,77 Kč
5001,25584 Kč627,92 Kč
1 0001,10576 Kč1 105,76 Kč
2 0000,97904 Kč1 958,08 Kč
5 0000,84141 Kč4 207,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75614 Kč7 561,40 Kč
20 0000,68435 Kč13 687,00 Kč
30 0000,64774 Kč19 432,20 Kč
50 0000,60659 Kč30 329,50 Kč
70 0000,58221 Kč40 754,70 Kč
100 0000,55851 Kč55 851,00 Kč
250 0000,50650 Kč126 625,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč