
ECS-480-10-48-CKY-TR | |
|---|---|
DigiKey Part Number | XC3037TR-ND - Tape & Reel (TR) XC3037CT-ND - Cut Tape (CT) XC3037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-10-48-CKY-TR |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-10-48-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 23,15640 Kč | 578,91 Kč |
| 50 | 22,19480 Kč | 1 109,74 Kč |
| 100 | 21,27730 Kč | 2 127,73 Kč |
| 250 | 20,12112 Kč | 5 030,28 Kč |
| 500 | 19,28876 Kč | 9 644,38 Kč |
| 1 000 | 18,49147 Kč | 18 491,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,29577 Kč | 51 887,31 Kč |
| 6 000 | 16,58230 Kč | 99 493,80 Kč |
| 9 000 | 16,17894 Kč | 145 610,46 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |





